text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4220PANSX

PBSS4220PANS Series 20 V 2 A Surface Mount NPN Small Signal Transistor - UDFN-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4220PANSX - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 700mW
Collector - Base Voltage: 20V
Collector - Emitter Saturation Voltage: 320mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 250
Collector - Current Cutoff: 50µA
Configuration: Dual
Frequency - Transition: 120MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 50ns
Fall Time: 60ns
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,036.20
USD
Quantity
Unit Price
6,000
$0.1727
9,000
$0.1715
12,000
$0.1706
15,000+
$0.1679
Product Variant Information section