text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT4401,215

PMBT4401 Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Nexperia PMBT4401,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.75V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 20ns
Fall Time: 60ns
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

NPN switching transistor in a SOT23 plastic package. PNP complement: PMBT4403.

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • Industrial and consumer switching applications

 

Pricing Section
Global Stock:
2,049,000
USA:
2,049,000
21,015,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$160.50
USD
Quantity
Unit Price
3,000
$0.0535
6,000
$0.0526
9,000
$0.0521
15,000
$0.0514
30,000+
$0.05
Product Variant Information section