text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2005EB,115

PMEG2005 Series 20 V 6 A SMT Low VF MEGA Schottky Barrier Rectifier - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG2005EB,115 - Technical Attributes
Attributes Table
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode, encapsulated in a SOD523 (SC-79) ultra small SMD plastic package.

Features:

  • Forward current: 0.5 A
  • Reverse voltage: 20 V
  • Very low forward voltage
  • Guard ring protected
  • Ultra small SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Low current rectification
  • Low power consumption applications (e.g. handheld devices)
Pricing Section
Global Stock:
0
USA:
0
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,540.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section