text.skipToContent text.skipToNavigation

Manufacturer Part #

STN0214

NPN 1.6 W 1200 V 200 mA SMT Very High Voltage Power Transistor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
STMicroelectronics STN0214 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 1200V
Collector Current Max: 200mA
Power Dissipation-Tot: 1.6W
DC Current Gain-Min: 3
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$730.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.355
Product Variant Information section