text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5230T1G

MUN5230 Series 50 V 100 mA 1 kOhm SMT NPN Digital Transistor - SOT−323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUN5230T1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 1kΩ/1kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The MUN5230T1G is a NPN transistors with monolithic bias resistor network.

The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
39 Weeks
Minimum Order:
45000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$999.00
USD
Quantity
Unit Price
3,000
$0.0234
9,000
$0.0229
15,000
$0.0226
30,000
$0.0222
60,000+
$0.0217
Product Variant Information section