text.skipToContent text.skipToNavigation

Manufacturer Part #

APT80GA60LD40

IGBT,600V, 143A, 625W, TO264

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT80GA60LD40 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 143A
Power Dissipation-Tot: 625W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 240A
Collector - Emitter Saturation Voltage: 2V
Turn-on Delay Time: 23ns
Turn-off Delay Time: 158ns
Qg Gate Charge: 230nC
Reverse Recovery Time-Max: 22ns
Leakage Current: 100nA
Input Capacitance: 6390pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$1,115.00
USD
Quantity
Unit Price
25
$11.24
75
$11.15
125
$11.11
375
$11.02
625+
$10.95
Product Variant Information section