text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGT400A60D3G

APTGT400x Series 600 V 500 A Chassis Mount IGBT Power Module - D3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGT400A60D3G - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 500A
Power Dissipation-Tot: 1250W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 800A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 110ns
Turn-off Delay Time: 490ns
Qg Gate Charge: 4200nC
Reverse Recovery Time-Max: 125ns
Leakage Current: 500µA
Input Capacitance: 24nF
Thermal Resistance: 0.12°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$310.37
USD
Quantity
Unit Price
1
$310.37
3
$305.90
5
$303.84
15
$299.45
25+
$295.59
Product Variant Information section