text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW75N65EL5XKSA1

IKW75N65EL5 Series 650 V 80 A 536 W Through Hole IGBT - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKW75N65EL5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 536W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.1V
Turn-on Delay Time: 40ns
Turn-off Delay Time: 275ns
Qg Gate Charge: 436nC
Reverse Recovery Time-Max: 114ns
Leakage Current: 100nA
Input Capacitance: 12100pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,480
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.72
USD
Quantity
Unit Price
1
$3.72
20
$3.63
75
$3.58
250
$3.53
1,000+
$3.42
Product Variant Information section