text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGP20N120A3

IXGP Series 1200 V 40 A Flange Mount GEN X3 IGBT - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGP20N120A3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 180W
Turn-on Delay Time: 16ns
Turn-off Delay Time: 290ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,728.00
USD
Quantity
Unit Price
50
$5.82
150
$5.78
250
$5.76
750
$5.72
1,250+
$5.68
Product Variant Information section