Manufacturer Part #
APT10M11JVRU3
APT10M11 Series 100V 142A N-Channel Power MOSFET SOT-227
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Package Style:SOT-227 Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Microchip APT10M11JVRU3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.***Issued final notification. Provided estimated first ship date to be on June 29, 2024.
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.
Part Status:
Microchip APT10M11JVRU3 - Technical Attributes
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 11mΩ |
| Qg Gate Charge: | 300nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 142A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 51ns |
| Rise Time: | 48ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 8600pF |
| Series: | Power MOS V |
| Package Style: | SOT-227 |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Tube
Package Style:
SOT-227
Mounting Method:
Chassis Mount