text.skipToContent text.skipToNavigation

Manufacturer Part #

APTM120H140FT1G

1200V, 8A, 1.4 ohms, Pin Case SP-1

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTM120H140FT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 4
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 1.68Ω
Rated Power Dissipation: 208W
Qg Gate Charge: 145nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 8A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 85ns
Rise Time: 15ns
Fall Time: 24ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 4V
Technology: SiC
Input Capacitance: 3812pF
Package Style:  SP-1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$8,593.50
USD
Quantity
Unit Price
50+
$171.87
Product Variant Information section