Manufacturer Part #
BSS138W-7-F
Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2107 | ||||||||||
Product Specification Section
Diodes Incorporated BSS138W-7-F - Product Specification
Diodes Incorporated BSS138W-7-F - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 3.5Ω |
| Rated Power Dissipation: | 200mW |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 200mA |
| Turn-on Delay Time: | 20ns |
| Turn-off Delay Time: | 20ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.2V |
| Input Capacitance: | 50pF |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
556
USA:
556
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.178
15
$0.131
75
$0.103
300
$0.0795
1,500+
$0.0518
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount