text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y2R8-40HX

N-Channel 40 V 120 A 2.8 mOhm 172 W SMT Automotive logic level Mosfet - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y2R8-40HX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.8mΩ
Rated Power Dissipation: 172W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 120A
Turn-on Delay Time: 18.9ns
Turn-off Delay Time: 22.5ns
Rise Time: 21.6ns
Fall Time: 13.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.66V
Input Capacitance: 3101pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,353.00
USD
Quantity
Unit Price
3,000
$0.451
4,500
$0.448
6,000
$0.445
7,500
$0.443
15,000+
$0.435
Product Variant Information section