Manufacturer Part #
DMN2005DLP4K-7
Dual N-Channel 20 V 1.5 Ohm Enhancement Mode Mosfet - DFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN2005DLP4K-7 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 1.5Ω |
| Rated Power Dissipation: | 400|mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.123
9,000
$0.121
30,000
$0.119
45,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount