text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3067LW-7

Trans MOSFET N-CH 30V 2.6A Automotive 3-Pin SOT-323 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Diodes Incorporated DMN3067LW-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 67mΩ
Rated Power Dissipation: 0.5W
Qg Gate Charge: 4.6nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.6A
Turn-on Delay Time: 3.8ns
Turn-off Delay Time: 15ns
Rise Time: 5.2ns
Fall Time: 6.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 447pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
9,000
$0.104
15,000
$0.103
30,000
$0.101
60,000+
$0.0985
Product Variant Information section