Manufacturer Part #
DMP2104V-7
DMP2104V Series P-Channel 20 V 150 mOhm MosFet Surface Mount - SOT-563-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMP2104V-7 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 150mΩ |
| Rated Power Dissipation: | 850|mW |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.125
9,000
$0.123
30,000
$0.121
45,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount