text.skipToContent text.skipToNavigation

Manufacturer Part #

FCPF850N80Z

FCPF850N80Z Series 800 V 8 A 850 mOhm N-Channel SuperFET® II Mosfet - TO-220F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCPF850N80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 850mΩ
Rated Power Dissipation: 28.4W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 40ns
Rise Time: 10ns
Fall Time: 4.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 990pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,310.00
USD
Quantity
Unit Price
1,000
$2.31
2,000
$2.29
3,000+
$2.28
Product Variant Information section