text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB075N15A

FDB075N Series 150 V 130 A 7.5 mOhm N-Channel PowerTrench Mosfet - TO-263-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB075N15A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 333|W
Qg Gate Charge: 77nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
800
$4.50
1,600+
$4.44
Product Variant Information section