text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA507PZ

Single P-Channel 20 V 7.8 A 24 mOhm PowerTrench® MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMA507PZ - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 900|mW
Qg Gate Charge: 42nC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,220.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000
$0.365
15,000+
$0.36
Product Variant Information section