text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF12N60NZ

FDPF12N60NZ Series 600 V 12 A 650 mOhm N-Ch PowerTrench® MOSFET - TO-220F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
onsemi FDPF12N60NZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 650mΩ
Rated Power Dissipation: 39|W
Qg Gate Charge: 26nC
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
20
$1.10
75
$1.08
250
$1.07
1,000
$1.06
3,000+
$1.03
Product Variant Information section