Manufacturer Part #
FDS6898AZ
Dual N-Channel 20 V 14 mOhm PowerTrench Mosfet -SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDS6898AZ - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 14mΩ |
| Rated Power Dissipation: | 0.9|W |
| Qg Gate Charge: | 16nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS6898AZ is a 20 V 14 mΩ Dual N-Channel Logic Level MOSFETs are produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance
Features:
- 9.4 A, 20 V
- RDS(ON) = 14 mΩ @ VGS = 4.5 V
- RDS(ON) = 18 mΩ @ VGS = 2.5 V
- Low gate charge (16 nC typical)
- High performance trench technology for extremelylow RDS(ON)
- High power and current handling capability
Applications:
- Low voltage
- Battery powered applications
- Medical Electronics/Devices
- Military & Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500
$0.49
10,000
$0.485
12,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount