Manufacturer Part #
IPB020NE7N3GATMA1
Single N-Channel 75 V 2 mOhm 155 nC OptiMOS™ Power Mosfet - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Infineon IPB020NE7N3GATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
08/15/2025 Details and Download
Description of Change:Capacity extension of assembly and final test location to Infineon Technologies Tijuana, Mexico for dedicated products in TO263 package.Reason for Change:Extension of assembly and final test sites for additional capacity to ensure the continuity of supply and flexible manufacturing.
Part Status:
Active
Active
Infineon IPB020NE7N3GATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 75V |
| Drain-Source On Resistance-Max: | 2mΩ |
| Rated Power Dissipation: | 300|W |
| Qg Gate Charge: | 155nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$2.71
2,000
$2.69
3,000+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount