Manufacturer Part #
IPI60R099CPXKSA1
Single N-Channel 650 V 99 mOhm 60 nC CoolMOS™ Power Mosfet - TO-262-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-262 (I2PAK) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPI60R099CPXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IPI60R099CPXKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 99mΩ |
| Rated Power Dissipation: | 255|W |
| Qg Gate Charge: | 60nC |
| Package Style: | TO-262 (I2PAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$3.60
1,000
$3.57
1,500
$3.56
2,000
$3.55
2,500+
$3.51
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-262 (I2PAK)
Mounting Method:
Through Hole