text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP040N06N3GXKSA1

Single N-Channel 60 V 4 mOhm 98 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Infineon IPP040N06N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 188|W
Qg Gate Charge: 98nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$530.00
USD
Quantity
Unit Price
20
$1.11
75
$1.09
250
$1.06
750
$1.04
2,500+
$0.98
Product Variant Information section