text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP60R190P6XKSA1

Single N-Channel 600 V 190 mOhm 37 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP60R190P6XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 151W
Qg Gate Charge: 37nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20.2A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 45ns
Rise Time: 8ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: Si
Height - Max: 9.45mm
Length: 10.36mm
Input Capacitance: 1750pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$435.00
USD
Quantity
Unit Price
500
$0.87
1,500
$0.85
2,000
$0.845
5,000
$0.83
7,500+
$0.815
Product Variant Information section