Manufacturer Part #
IRF2204PBF
Single N-Channel 40 V 3.6 mOhm 200 nC HEXFET® Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRF2204PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRF2204PBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 3.6mΩ |
| Rated Power Dissipation: | 330W |
| Qg Gate Charge: | 200nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 210A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 62ns |
| Rise Time: | 140ns |
| Fall Time: | 110ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | Advanced Process Technology |
| Height - Max: | 4.83mm |
| Length: | 10.67mm |
| Input Capacitance: | 5890pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.16
200
$1.14
750
$1.13
2,000
$1.12
5,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole