text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFBG30PBF

Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Vishay IRFBG30PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 125|W
Qg Gate Charge: 80nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
19,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.10
USD
Quantity
Unit Price
10
$1.91
40
$1.88
150
$1.85
400
$1.83
1,500+
$1.78
Product Variant Information section