text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP22N50APBF

Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay IRFP22N50APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.23Ω
Rated Power Dissipation: 277|W
Qg Gate Charge: 120nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
10
$2.30
40
$2.27
150
$2.23
400
$2.21
1,500+
$2.15
Product Variant Information section