Manufacturer Part #
IRFP250PBF
Single N-Channel 200 V 0.085 Ohms Flange Mount Power Mosfet - TO-247AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:TO-247AC Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Vishay IRFP250PBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Part Status:
Vishay IRFP250PBF - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 0.085Ω |
| Rated Power Dissipation: | 190|W |
| Qg Gate Charge: | 140nC |
| Package Style: | TO-247AC |
| Mounting Method: | Flange Mount |
Features & Applications
Vishay has set an important precedent in MOSFET technology through the IRFP250 series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.
The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.
By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.
Perfect for both commercial and industrial applications, the IRFP250 (this part is lead free) has the capacity to operate at 200 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 0.085 Ohms). Repetitively avalanche rated, the IRFP250 is able to reduce power dissipation levels to approximately 50 watts. The IRFP250 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-247 package format.
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Flange Mount