text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFPC60PBF

Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFPC60PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 280|W
Qg Gate Charge: 210nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,255.00
USD
Quantity
Unit Price
10
$2.62
40
$2.58
125
$2.55
400
$2.51
1,250+
$2.45
Product Variant Information section