Manufacturer Part #
IRFR210PBF
Single N-Channel 200 V 1.5 Ohm 25 W Surface Mount Power Mosfet - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Vishay IRFR210PBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Part Status:
Vishay IRFR210PBF - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 1.5Ω |
| Rated Power Dissipation: | 25|W |
| Qg Gate Charge: | 8.2nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount