Manufacturer Part #
IRLMS2002TRPBF
Single N-Channel 20 V 0.045 Ohm 22 nC HEXFET® Power Mosfet - MICRO-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MICRO-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLMS2002TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRLMS2002TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.045Ω |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 22nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 6.5A |
| Turn-on Delay Time: | 8.5ns |
| Turn-off Delay Time: | 36ns |
| Rise Time: | 11ns |
| Fall Time: | 16ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.2V |
| Technology: | Si |
| Height - Max: | 1.3mm |
| Length: | 3mm |
| Input Capacitance: | 1310pF |
| Package Style: | MICRO-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
12,000
$0.187
15,000
$0.186
45,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-6
Mounting Method:
Surface Mount