text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTK170P10P

P-Channel 100 V 170 A 12 mΩ Flange Mount PolarP Power Mosfet - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTK170P10P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 890|W
Qg Gate Charge: 240nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$4,569.00
USD
Quantity
Unit Price
25
$15.49
75
$15.37
125
$15.31
250
$15.23
500+
$15.11
Product Variant Information section