text.skipToContent text.skipToNavigation

Manufacturer Part #

NTGS4111PT1G

P-Channel 30 V 38 mOhm 1.25 W Surface Mount Power MOSFET - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
onsemi NTGS4111PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 32nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
9,000
$0.117
15,000
$0.116
30,000
$0.115
60,000+
$0.113
Product Variant Information section