text.skipToContent text.skipToNavigation

Manufacturer Part #

NTLJD3119CTBG

N & P Channel 20 V 65 mOhm 710 mW Surface Mount Power MOSFET - WDFN6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTLJD3119CTBG - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 65mΩ/100mΩ
Rated Power Dissipation: 710|mW
Qg Gate Charge: 3.7nC/5.5nC
Package Style:  DFN-6W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
9,000
$0.295
15,000+
$0.29
Product Variant Information section