Manufacturer Part #
PD85035-E
PD85035-E Series 870 MHz 35 W 40 V N-Channel RF Power Transistor - POWERSO-10RF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:POWERSO-10RF Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics PD85035-E - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Package Style: | POWERSO-10RF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
50
$20.26
100
$20.13
150
$20.06
200+
$19.97
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
POWERSO-10RF
Mounting Method:
Surface Mount