text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV20ENR

PMV20ENR Series 30 V 6 A Surface Mount N-Channel TrenchMOS FET - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMV20ENR - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 510mW
Qg Gate Charge: 7.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 9ns
Rise Time: 17ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 435pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$3,420.00
USD
Quantity
Unit Price
3,000
$0.29
9,000
$0.285
15,000+
$0.28
Product Variant Information section