text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN5R3-25MLDX

PSMN5R0 Series 25 V 5.9 mOhm 70 A SMT N-Channel Logic Level MOSFET - LFPAK33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN5R3-25MLDX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 5.9mΩ
Rated Power Dissipation: 51W
Qg Gate Charge: 12.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 8.4ns
Turn-off Delay Time: 9ns
Rise Time: 8ns
Fall Time: 4.9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.8V
Input Capacitance: 858pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$945.00
USD
Quantity
Unit Price
4,500
$0.21
6,000
$0.209
15,000
$0.206
22,500
$0.205
37,500+
$0.202
Product Variant Information section