Manufacturer Part #
SH8J66TB1
-30v,9a,18.5mohms,so-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SH8J66TB1 - Technical Attributes
Attributes Table
| Fet Type: | Dual P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 18.5mΩ |
| Rated Power Dissipation: | 2|W |
| Qg Gate Charge: | 35nC |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$1.09
5,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount