text.skipToContent text.skipToNavigation

Manufacturer Part #

SH8J66TB1

-30v,9a,18.5mohms,so-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
ROHM SH8J66TB1 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 18.5mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 35nC
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,725.00
USD
Quantity
Unit Price
2,500
$1.09
5,000+
$1.08
Product Variant Information section