text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2302DDS-T1-GE3

SI2302DDS Series N-Channel 20 V 2.6 A 0.067 Ω 3.5 nC SMT Mosfet - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay SI2302DDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.057Ω
Rated Power Dissipation: 0.71|W
Qg Gate Charge: 3.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.30
USD
Quantity
Unit Price
3,000
$0.0851
9,000
$0.0831
15,000
$0.0821
45,000
$0.0801
75,000+
$0.0784
Product Variant Information section