text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3127DV-T1-GE3

Si3127DV Series 60 V 3.5 A Surface Mount P-Channel Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay SI3127DV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 89mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.5A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 35ns
Rise Time: 6ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 832pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
3,000
$0.144
9,000
$0.142
12,000
$0.141
30,000
$0.139
45,000+
$0.137
Product Variant Information section