text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4630DY-T1-E3

Si4630DY Series Single N-Channel 25 V 2.7 mOhms 7.8 W SMT Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Vishay SI4630DY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 2.7mΩ
Rated Power Dissipation: 7.8|W
Qg Gate Charge: 161nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,775.00
USD
Quantity
Unit Price
2,500+
$4.31
Product Variant Information section