text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8817DB-T2-E1

MOSFET -20V 76MOHM@4.5V 2.9A P-CH G-III

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay SI8817DB-T2-E1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 76mΩ
Rated Power Dissipation: 0.5|W
Qg Gate Charge: 12.5nC
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
15,000+
$0.31
Product Variant Information section