text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS10DN-T1-GE3

N-Channel 40 V 2.65 mOhm 57 W TrenchFET Gen IV Mosfet - PowerPAK 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay SISS10DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.65mΩ
Rated Power Dissipation: 4.8W
Qg Gate Charge: 50nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31.7A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 28ns
Rise Time: 19ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Input Capacitance: 3750pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,040.00
USD
Quantity
Unit Price
3,000
$0.855
6,000+
$0.84
Product Variant Information section