Manufacturer Part #
STB85NF55LT4
STB85NF55L Series 55 V 0.0060 Ohm 80 A N-Ch. STripFET™ II Power Mosfet - D2PAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STB85NF55LT4 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 0.008Ω |
| Rated Power Dissipation: | 300|W |
| Qg Gate Charge: | 110nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STB85NF55LT4 is a Power MOSFET is the latest development of STMicroelectronis unique "single feature size" strip-based process.
The resulting transistorshows extremely high packing density for low on-resistance, rugged avalanche characteristics andless critical alignment steps therefore a remarkable manufacturing reproducibility.
Features:
- Low threshold drive
Application:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$1.12
2,000
$1.11
4,000
$1.10
5,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount