text.skipToContent text.skipToNavigation

Manufacturer Part #

VN10KN3-G

VN10K Series 60 V 310 mA N-Channel Enhancement-Mode Vertical DMOS FET - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VN10KN3-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 310mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: DMOS
Input Capacitance: 48pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$700.00
USD
Quantity
Unit Price
1,000
$0.35
3,000
$0.345
5,000
$0.34
10,000
$0.335
20,000+
$0.33
Product Variant Information section