Manufacturer Part #
ZVN4106FTA
ZVN4106F Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Diodes Incorporated ZVN4106FTA - Product Specification
Diodes Incorporated ZVN4106FTA - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5Ω |
| Rated Power Dissipation: | 330|mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.168
6,000
$0.165
9,000
$0.164
12,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount