text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC143EM3T5G

Bipolar Transistors - Pre-Biased 100mA 50V BRT NPN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi DTC143EM3T5G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN-Pre-Biased
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 260mW
Collector - Emitter Saturation Voltage: 250mV
DC Current Gain-Min: 15
Collector - Current Cutoff: 500nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$988.80
USD
Quantity
Unit Price
8,000
$0.0422
16,000
$0.0416
24,000
$0.0412
32,000
$0.0409
40,000+
$0.04
Product Variant Information section