55615303059 in Tube by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

55615303059

V150H: 3.6 V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 55615303059 - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 3.6V
Battery Cell Size: Button
Capacity: 150mAh
Rechargeable: Yes
Discharge Current: 280mA
Dimension: L  14.1mm x W  25.6mm x H  5.85mm
Storage Temperature Range: -40°C to +65°C
Features & Applications

The 55615303059 is a Ni-MH stacked 3 Pin solder tag Button Cell with nominal capacity of 140 mAh.

Features:

  • Typical capacity: 150 mAh at 28 ma/1.00 V
  • Storage temperature: -40°C to +85°C
  • Nominal charging: 14 mA for 14-16 h
  • Trickle charging: 4.2 mA
  • Charge Retention[%] at 20°C: 90
  • Internal Resistance[Ohm]: 0.8
  • Impedance: 0.13 Ohm
  • Max. Discharge current(cont.)[mA]: 280

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
495
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,103.65
USD
Quantity
Unit Price
11
$6.44
22
$6.39
33
$6.37
55
$6.34
110+
$6.27
Product Variant Information section